+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.1A / 30V DC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) MBB | |
Number of positions | 2 | |
Manufacturer series | D3C | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB, straight | |
Body dimensions | 8x5.6x6mm | |
Operating temperature | -20...80°C | |
Operating Force | 0.39N | |
Lever length | 4.6mm | |
Terminal pitch | 2.54mm |