+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3D-113

Switch: door; Pos: 2; SPDT; 0.5A/250VAC; black; Leads: spring clamps


Manufacturer: ARATAS

Manufacturer part number:
D3D-113
TME Symbol:
D3D-113

Specification

Manufacturer
ARATAS
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 250V AC
Actuator colour
black
Leads
spring clamps
Switching method
ON-(ON)
Manufacturer series
D3D
Mounting
on panel
Mounting hole dimensions
22.9x11.2mm
Panel thickness
0.8...1.5mm
Body material
polyamide
Switches features
with pin
IP rating
IP40
Operating temperature
-30...60°C
Gross weight4.245 g
Certificates
EAN code4547648637633
See other products in this category: Door Switches ARATAS,
See other products from this series.:
*
D3D-113
1825 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 300 pcs - 1.54 USDGross price for quantities from 300 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
Net price for quantities from 1000 pcs - 1.34 USDGross price for quantities from 1000 pcs - 1.34 USD
Net price for quantities from 1200 pcs - 1.30 USDGross price for quantities from 1200 pcs - 1.30 USD
Net price for quantities from 2500 pcs - 1.18 USDGross price for quantities from 2500 pcs - 1.18 USD
Packaging method by the manufacturer:Cardboard = 100 pcs