+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3D121

Switch: door; Pos: 2; SPST-NC; 0.5A/250VAC; Leads: JST connector


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3D121
TME Symbol:
D3D-121

Specification

Manufacturer
OMRON Electronic Components
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
0.5A / 250V AC
Leads
JST connector
Switching method
ON-(OFF)
Manufacturer series
D3D
Body dimensions
25x15x15mm
Operating Force
2N
Switches features
with pin
Button shape
convex, high, prominent, round
IP rating
IP00
Contact material
gold
Lever length
0m
Operating temperature
-30...60°C
Gross weight4.033 g
Certificates
EAN code4536854893810
See other products in this category: Door Switches OMRON Electronic Components,
See other products from this series.:
*
D3D121
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.26 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 15 pcs - 2.06 USDGross price for quantities from 15 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 30 pcs - 1.97 USDGross price for quantities from 30 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 300 pcs - 1.69 USDGross price for quantities from 300 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 100 pcs