+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3D131A02

Switch: door; Pos: 2; SPST-NO; 0.5A/250VAC; white; D3D; on panel


Manufacturer: OMRON

Manufacturer part number:
D3D131A02
TME Symbol:
D3D131A02

Specification

Manufacturer
OMRON
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 250V AC
Actuator colour
white
Leads
spring clamps
Switching method
OFF-(ON)
Manufacturer series
D3D
Mounting
on panel
Mounting hole dimensions
22.9x11.2mm
Panel thickness
0.8...1.5mm
Body material
polyamide
Switches features
with pin
Operating temperature
-30...60°C
Gross weight4 g
Certificates
See other products in this category: Door Switches OMRON,
See other products from this series.:
*
D3D131A02
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order
Packaging method by the manufacturer:Cardboard = 30 pcsCardboard = 360 pcs