+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3FK120-5063

Diode: rectifying; SMD; 1.2kV; 2.2A; 80ns; 2F; Ufmax: 2.1V; Ifsm: 160A


Manufacturer: SHINDENGEN

Manufacturer part number:
D3FK120-5063
TME Symbol:
D3FK120-5063

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
2.2A
Reverse recovery time
80ns
Semiconductor structure
single diode
Case
2F
Max. forward voltage
2.1V
Max. forward impulse current
160A
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D3FK120-5063
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 750 pcs - 0.30 USDGross price for quantities from 750 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.