+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3FK60-5063

Diode: rectifying; SMD; 600V; 2.1A; 75ns; 2F; Ufmax: 1.2V; Ifsm: 120A

Manufacturer: SHINDENGEN

Manufacturer part number:
D3FK60-5063
TME Symbol:
D3FK60-5063

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
2.1A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
2F
Max. forward voltage
1.2V
Max. forward impulse current
120A
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D3FK60-5063
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 750 pcs - 0.42 USDGross price for quantities from 750 pcs - 0.42 USD
Net price for quantities from 2250 pcs - 0.39 USDGross price for quantities from 2250 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.