+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Alternative designations: D3M 0306G
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
Switches features | with lever with roller simulation | |
Contacts configuration | SPST-NO | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | JST connector | |
Body dimensions | 29.2x7x10mm | |
Operating temperature | -25...85°C | |
Operating Force | 0.5N | |
Lever length | 19.2mm | |
Terminal pitch | 2.5mm | |
Contact material | gold | |
Button shape | convex, rectangular |