+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 60V | |
Load current | 3A | |
Semiconductor structure | single diode | |
Case | AX14 (Ø4.4x7mm) | |
Max. forward voltage | 0.58V | |
Max. forward impulse current | 80A | |
Leakage current | 2.5mA | |
Capacitance | 0.13nF | |
Kind of package | bulk |