+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.001A / 5V DC | |
Actuator colour | black | |
Leads | for PCB | |
Manufacturer series | D3SK | |
Mechanical durability | 150000 cycles | |
Max. contact resistance: | 3Ω | |
Switching method | OFF-(ON) | |
Mounting | SMT | |
Operating Force | 0.4N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 3x3.5x0.9mm | |
Electrical life | 100000 cycles | |
Quantity in set/package | 6000pcs. | |
Terminal pitch | 3.3mm | |
Lever length | 1.85mm | |
IP rating | IP40 | |
Operating temperature | -25...85°C |