+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 16A / 250V AC | |
Switches features | with lever | |
Contacts configuration | SPST-NO | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | D3V | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | quick connect terminal | |
Body dimensions | 27.8x10.3x15.9mm | |
Operating temperature | -25...105°C | |
Operating Force | 1.96N | |
Terminal pitch | 7.7mm | |
Contact material | silver | |
Button shape | convex, rectangular |