+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3V-21G1-1C4A

Microswitch SNAP ACTION; 20A/250VAC; 14A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-21G1-1C4A
TME Symbol:
D3V-21G1-1C4A

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
14A / 30V DC
Switches features
with short lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
1.23N
Lever length
14mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight7.5 g
Certificates
EAN code4547648546126
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-21G1-1C4A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
Net price for quantities from 200 pcs - 2.96 USDGross price for quantities from 200 pcs - 2.96 USD
Net price for quantities from 300 pcs - 2.86 USDGross price for quantities from 300 pcs - 2.86 USD
Net price for quantities from 500 pcs - 2.74 USDGross price for quantities from 500 pcs - 2.74 USD
Net price for quantities from 1000 pcs - 2.59 USDGross price for quantities from 1000 pcs - 2.59 USD
Net price for quantities from 2000 pcs - 2.45 USDGross price for quantities from 2000 pcs - 2.45 USD