+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3V3H1B2LP-7B

Diode: TVS; 3.8V; 40A; bidirectional; DFN1006-2; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
D3V3H1B2LP-7B
TME Symbol:
D3V3H1B2LP-7B

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Max. off-state voltage
3.3V
Breakdown voltage
3.8V
Max. forward impulse current
40A
Semiconductor structure
bidirectional
Case
DFN1006-2
Mounting
SMD
Leakage current
1mA
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIODES INCORPORATED,
*
D3V3H1B2LP-7B
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.