+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4015L56TP

Diode: rectifying; THT; 400V; 9.5A; Ifsm: 225A; ITO220AB; tube; 4us

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
D4015L56TP
TME Symbol:
D4015L56TP

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
9.5A
Semiconductor structure
single diode
Max. forward impulse current
225A
Case
ITO220AB
Kind of package
tube
Max. forward voltage
1.6V
Reverse recovery time
4µs
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
D4015L56TP
0 in TME stock
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
No. of pieces (Multiplicity: 500)