+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4020LTP

Diode: rectifying; THT; 400V; 12.7A; Ifsm: 255A; TO220ABIns; tube

Manufacturer: LITTELFUSE

Manufacturer part number:
D4020LTP
TME Symbol:
D4020LTP-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
12.7A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
255A
Case
TO220ABIns
Kind of package
tube
Max. forward voltage
1.6V
Max. load current
20A
Heatsink thickness
1.14...1.52mm
Reverse recovery time
4µs
Gross weight2 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
D4020LTP
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.