+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D40A-1C5

Safety switch: magnetic; D40A; IP67; Electr.connect: wires; 5m


Manufacturer: OMRON

Manufacturer part number:
D40A-1C5
TME Symbol:
D40A-1C5

Specification

Manufacturer
OMRON
Type of safety switch
magnetic
Manufacturer series
D40A
IP rating
IP67
Electrical connection
wires
Lead length
5m
Gross weight205 g
Certificates
EAN code4547648839051
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D40A-1C5
0 in TME stock
Net price for quantities from 1 pcs - 175.27 USDGross price for quantities from 1 pcs - 175.27 USD
Net price for quantities from 5 pcs - 163.58 USDGross price for quantities from 5 pcs - 163.58 USD
Net price for quantities from 10 pcs - 151.90 USDGross price for quantities from 10 pcs - 151.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.