+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D40ML-P2-B-ACT

Actuator; IP67; plastic; -25÷40°C; 900N; D40ML


Manufacturer: OMRON

Manufacturer part number:
D40ML-P2-B-ACT
TME Symbol:
D40ML-P2-B-ACT

Specification

Manufacturer
OMRON
Type of sensors accessories
actuator
IP rating
IP67
Body material
plastic
Operating temperature
-25...40°C
Force
900N
Application - series/manufacturer
D40ML
Gross weight500 g
Certificates
EAN code4548583967724
See other products in this category: Standard Safety Switches OMRON,
*
D40ML-P2-B-ACT
0 in TME stock
Net price for quantities from 1 pcs - 106.84 USDGross price for quantities from 1 pcs - 106.84 USD
Net price for quantities from 5 pcs - 99.21 USDGross price for quantities from 5 pcs - 99.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.