+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D40Z-1C2

Safety switch: magnetic; D40Z; IP67; 24VDC; -10÷65°C; 2m; OUT: NO


Manufacturer: OMRON

Manufacturer part number:
D40Z-1C2
TME Symbol:
D40Z-1C2

Specification

Manufacturer
OMRON
Type of safety switch
magnetic
Manufacturer series
D40Z
IP rating
IP67
Operating temperature
-10...65°C
Connection
cables
Lead length
2m
Output configuration
NO
Supply voltage
  • 24V DC
Kit contents
  • magnet
  • sensor
Gross weight124.5 g
Certificates
EAN code4547648833752
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D40Z-1C2
0 in TME stock
Net price for quantities from 1 pcs - 420.79 USDGross price for quantities from 1 pcs - 420.79 USD
Net price for quantities from 5 pcs - 390.73 USDGross price for quantities from 5 pcs - 390.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.