+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of safety switch | RFID | |
Manufacturer series | D41D | |
IP rating | IP65, IP67 | |
Electrical connection | M12 8pin, wires | |
Operating temperature | -25...65°C | |
Related items | D41D-A1, D41D-A2, D41D-A3, D41D-MS, D41D-SK | |
Lead length | 0.25m | |
Output configuration | PNP |