+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D42-32-10-R0

Diode: rectifying; 1kV; 32A; anode to stud; DO5; M6; screw type


Manufacturer: KUBARA LAMINA

Manufacturer part number:
D42-32-10-R0
TME Symbol:
D42-32-10-R0

Specification

Manufacturer
KUBARA LAMINA
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
32A
Semiconductor structure
anode to stud
Case
DO5
Fastening thread
M6
Mounting
screw type
Max. forward voltage
1.7V
Max. load current
50A
Max. forward impulse current
0.5kA
Gross weight16.07 g
Certificates
See other products in this category: Stud mounting universal diodes KUBARA LAMINA,
*
D42-32-10-R0
22 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 5.24 USDGross price for quantities from 5 pcs - 5.24 USD
Net price for quantities from 12 pcs - 4.46 USDGross price for quantities from 12 pcs - 4.46 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 100 pcs - 3.77 USDGross price for quantities from 100 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts