+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KUBARA LAMINA | |
Type of diode | rectifying | |
Max. off-state voltage | 1kV | |
Load current | 40A | |
Semiconductor structure | cathode to stud | |
Case | DO5 | |
Fastening thread | M6 | |
Mounting | screw type | |
Max. forward voltage | 1.4V | |
Max. load current | 68.2A | |
Max. forward impulse current | 0.6kA |