+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D45NT09-M-K

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: ENCITECH

Manufacturer part number:
D45NT09-M-K
TME Symbol:
D45NT09-M-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
plastic
Kit contents
complete shell
Gross weight15.4 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
D45NT09-M-K
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 20 pcs - 3.90 USDGross price for quantities from 20 pcs - 3.90 USD
Net price for quantities from 40 pcs - 3.47 USDGross price for quantities from 40 pcs - 3.47 USD
Net price for quantities from 70 pcs - 3.02 USDGross price for quantities from 70 pcs - 3.02 USD
Packaging method by the manufacturer:Bag = 10 pcs