+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D45NT25-M-K

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin

Manufacturer: ENCITECH

Manufacturer part number:
D45NT25-M-K
TME Symbol:
D45NT25-M-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
plastic
Kit contents
complete shell
Gross weight21.3 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
D45NT25-M-K
27 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 15 pcs - 5.50 USDGross price for quantities from 15 pcs - 5.50 USD
Net price for quantities from 30 pcs - 4.89 USDGross price for quantities from 30 pcs - 4.89 USD
Net price for quantities from 50 pcs - 4.28 USDGross price for quantities from 50 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs