+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6355-0049-11

Connector: D-Sub; PIN: 9; plug; female; crimped; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
6355-0049-11
TME Symbol:
D45ZF09-DBCS09-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
black
Connector variant
shielded
Max number of cycles
200
Kit contents
complete set
Gross weight10 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
6355-0049-11
0 in TME stock
Net price for quantities from 1 pcs - 21.69 USDGross price for quantities from 1 pcs - 21.69 USD
Net price for quantities from 5 pcs - 19.53 USDGross price for quantities from 5 pcs - 19.53 USD
Net price for quantities from 25 pcs - 17.36 USDGross price for quantities from 25 pcs - 17.36 USD
Net price for quantities from 100 pcs - 15.18 USDGross price for quantities from 100 pcs - 15.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.