+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6355-0046-01

Connector: D-Sub; PIN: 9; plug; male; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
6355-0046-01
TME Symbol:
D45ZF09-DBP-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Connector variant
shielded
Max number of cycles
100
Kit contents
complete set
Gross weight47.63 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
6355-0046-01
8 in TME stock
Net price for quantities from 1 pcs - 10.57 USDGross price for quantities from 1 pcs - 10.57 USD
Net price for quantities from 5 pcs - 9.51 USDGross price for quantities from 5 pcs - 9.51 USD
Net price for quantities from 30 pcs - 8.45 USDGross price for quantities from 30 pcs - 8.45 USD
Net price for quantities from 100 pcs - 7.40 USDGross price for quantities from 100 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs