+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4A-1110N

Limit switch; without lever; SPDT; 10A; max.600VAC; max.250VDC

Manufacturer: OMRON

Manufacturer part number:
D4A-1110N
TME Symbol:
D4A-1110N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
without lever
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V DC, max. 600V AC
Connection
1/2" 14NPT
IP rating
IP67
Body dimensions
42x44x75.5mm
Number of mounting holes
2
Operating temperature
-40...100°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting holes pitch
29.4mm
Gross weight372.3 g
EAN code4536853200725
See other products in this category: Limit Switches OMRON,
*
D4A-1110N
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order