+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | limit switch | |
Kind of actuator | without lever | |
Output configuration | DPDT | |
Contact current max. | 5A | |
Switched voltage | max. 250V DC, max. 600V AC | |
Connection | 1/2" 14NPT | |
IP rating | IP67 | |
Body dimensions | 42x44x75.5mm | |
Number of mounting holes | 2 | |
Operating temperature | -40...100°C | |
Body material | metal | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 3A / 30V DC | |
Mounting holes pitch | 29.4mm |