+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4B-4171N

Limit switch; metal roller Ø12,7mm; NO + NC; 10A; max.400VAC


Manufacturer: OMRON

Manufacturer part number:
D4B-4171N
TME Symbol:
D4B-4171N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
metal roller Ø12,7mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
M20
IP rating
IP67
Body dimensions
74x40x43mm
Number of mounting holes
4
Operating temperature
-40...80°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting holes pitch
30/60mm
Switches features
snap action contacts
Gross weight272.9 g
Certificates
EAN code4548583369511
See other products in this category: Limit Switches OMRON,
*
D4B-4171N
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.75 USDGross price for quantities from 1 pcs - 89.75 USD
Net price for quantities from 5 pcs - 83.73 USDGross price for quantities from 5 pcs - 83.73 USD
Net price for quantities from 10 pcs - 78.22 USDGross price for quantities from 10 pcs - 78.22 USD