+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4B-4A11N

Limit switch; lever R 31,5mm, plastic roller Ø17,5mm; NC x2

Manufacturer: OMRON

Manufacturer part number:
D4B-4A11N
TME Symbol:
D4B-4A11N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 31,5mm, plastic roller Ø17,5mm
Output configuration
NC x2
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
M20
IP rating
IP67
Body dimensions
74x40x43mm
Number of mounting holes
4
Operating temperature
-40...80°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting holes pitch
30/60mm
Switches features
snap action contacts
Gross weight306.9 g
Certificates
EAN code4536854776649
See other products in this category: Limit Switches OMRON,
*
D4B-4A11N
0 in TME stock
Net price for quantities from 1 pcs - 97.08 USDGross price for quantities from 1 pcs - 97.08 USD
Net price for quantities from 5 pcs - 90.61 USDGross price for quantities from 5 pcs - 90.61 USD
Net price for quantities from 10 pcs - 84.14 USDGross price for quantities from 10 pcs - 84.14 USD
No. of pieces (Multiplicity: 1)