+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4BL-2CRA-A

Safety switch: bolting; D4BL; NC + NO; IP67; Electr.connect: G1/2


Manufacturer: OMRON

Manufacturer part number:
D4BL-2CRA-A
TME Symbol:
D4BL-2CRA-A

Specification

Manufacturer
OMRON
Type of safety switch
bolting
Manufacturer series
D4BL
Contacts configuration
NC + NO
IP rating
IP67
Electrical connection
G1/2
Body material
aluminium
Contacts electrical parameters
250V AC / 3A
Mechanical durability
1000000 cycles
Operating temperature
-10...55°C
Related items
D4BL-K1, D4BL-K2, D4BL-K3
Integrated auxiliary contacts
NC
Dimensions
46.3x123.5x116.5mm
Safety switches features
  • LED status indicator
  • no key
  • power to release
Supply voltage
  • 24V DC
Gross weight958.5 g
Certificates
EAN code4536853204440
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4BL-2CRA-A
0 in TME stock
Net price for quantities from 1 pcs - 811.39 USDGross price for quantities from 1 pcs - 811.39 USD
Net price for quantities from 5 pcs - 753.43 USDGross price for quantities from 5 pcs - 753.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.