+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of safety switch | bolting | |
Manufacturer series | D4BL | |
Contacts configuration | NC x2 | |
IP rating | IP67 | |
Electrical connection | M20 | |
Body material | aluminium | |
Contacts electrical parameters | 250V AC / 3A | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -10...55°C | |
Related items | D4BL-K1, D4BL-K2, D4BL-K3 | |
Integrated auxiliary contacts | NC | |
Dimensions | 46.3x123.5x116.5mm |