+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4BS-25FS

Safety switch: key operated; D4BS; NC + NO; Features: no key; IP67


Manufacturer: OMRON

Manufacturer part number:
D4BS-25FS
TME Symbol:
D4BS-25FS

Specification

Manufacturer
OMRON
Type of safety switch
key operated
Manufacturer series
D4BS
Contacts configuration
NC + NO
Safety switches features
no key
Number of key entry slots
4
IP rating
IP67
Electrical connection
G1/2
Body material
metal
Contacts electrical parameters
400V AC / 2A
Mechanical durability
1000000 cycles
Operating temperature
-40...80°C
Related items
D4BS-K1, D4BS-K2, D4BS-K3
Switches features
slow action contacts
Dimensions
40x43x111.5mm
Gross weight292 g
Certificates
EAN code4536853207373
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4BS-25FS
0 in TME stock
Net price for quantities from 1 pcs - 106.69 USDGross price for quantities from 1 pcs - 106.69 USD
Net price for quantities from 25 pcs - 99.18 USDGross price for quantities from 25 pcs - 99.18 USD
Net price for quantities from 50 pcs - 96.17 USDGross price for quantities from 50 pcs - 96.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.