+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of safety switch | key operated | |
Manufacturer series | D4BS | |
Contacts configuration | NC + NO | |
Safety switches features | no key | |
Number of key entry slots | 4 | |
IP rating | IP67 | |
Electrical connection | M20 | |
Body material | metal | |
Contacts electrical parameters | 400V AC / 2A | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...80°C | |
Related items | D4BS-K1, D4BS-K2, D4BS-K3 | |
Switches features | slow action contacts | |
Dimensions | 40x43x111.5mm |