+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4C-0032

Driving head; oblong metal roller Ø12mm; IP67; -10÷70°C; D4C


Manufacturer: OMRON

Manufacturer part number:
D4C-0032
TME Symbol:
D4C-0032

Specification

Manufacturer
OMRON
Type of control accessories
driving head
Kind of actuator
oblong metal roller Ø12mm
IP rating
IP67
Operating temperature
-10...70°C
Application - series/manufacturer
D4C
Gross weight32.42 g
Certificates
EAN code4536853209094
See other products in this category: Limit Switches OMRON,
*
D4C-0032
2 in TME stock
Net price for quantities from 1 pcs - 59.59 USDGross price for quantities from 1 pcs - 59.59 USD
Net price for quantities from 7 pcs - 55.86 USDGross price for quantities from 7 pcs - 55.86 USD
Net price for quantities from 14 pcs - 51.80 USDGross price for quantities from 14 pcs - 51.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 7 pcs