+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4C-1002-DK1EJ10

Limit switch; oblong metal roller Ø12mm; SPDT; IP67; -10÷70°C


Manufacturer: OMRON

Manufacturer part number:
D4C-1002-DK1EJ10
TME Symbol:
D4C-1002-DK1EJ10

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø12mm
Output configuration
SPDT
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
1A / 30V DC
Mounting holes pitch
25mm
Gross weight38 g
Certificates
EAN code4536854654749
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-1002-DK1EJ10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 271.43 USDGross price for quantities from 1 pcs - 271.43 USD
Net price for quantities from 5 pcs - 253.33 USDGross price for quantities from 5 pcs - 253.33 USD
Net price for quantities from 10 pcs - 235.24 USDGross price for quantities from 10 pcs - 235.24 USD