+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4C-1310

Limit switch; bevel plunger Ø10mm; SPDT; cables; 5m; IP67; metal


Manufacturer: OMRON

Manufacturer part number:
D4C-1310
TME Symbol:
D4C-1310

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
bevel plunger Ø10mm
Output configuration
SPDT
Connection
cables
Lead length
5m
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
4A / 30V DC
Mounting holes pitch
25mm
Resistance to
oils
Gross weight517 g
Certificates
EAN code4536853210298
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-1310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 127.73 USDGross price for quantities from 1 pcs - 127.73 USD
Net price for quantities from 5 pcs - 119.21 USDGross price for quantities from 5 pcs - 119.21 USD
Net price for quantities from 10 pcs - 110.70 USDGross price for quantities from 10 pcs - 110.70 USD