+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | limit switch | |
Kind of actuator | lever R 38mm, metal roller Ø17,5mm | |
Output configuration | SPDT | |
Connection | cables | |
Lead length | 0.3m | |
IP rating | IP67 | |
Number of mounting holes | 2 | |
Operating temperature | -10...70°C | |
Body material | metal | |
Manufacturer series | D4C | |
DC contacts rating @R | 1A / 30V DC | |
Mounting holes pitch | 25mm | |
Breaker features | visual indication of contacts position |