+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4C-4250

Limit switch; plunger on spring loaded element; SPDT; cables; 3m


Manufacturer: OMRON

Manufacturer part number:
D4C-4250
TME Symbol:
D4C-4250

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plunger on spring loaded element
Output configuration
SPDT
Connection
cables
Lead length
3m
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Mounting holes pitch
25mm
Resistance to
oils
Gross weight354.5 g
Certificates
EAN code4536853214111
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-4250
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.51 USDGross price for quantities from 1 pcs - 108.51 USD
Net price for quantities from 5 pcs - 101.28 USDGross price for quantities from 5 pcs - 101.28 USD
Net price for quantities from 10 pcs - 94.04 USDGross price for quantities from 10 pcs - 94.04 USD