+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4C-6242

Limit switch; SPDT; cables; 3m; IP67; No.of mount.holes: 2; metal


Manufacturer: OMRON

Manufacturer part number:
D4C-6242
TME Symbol:
D4C-6242

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
SPDT
Connection
cables
Lead length
3m
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
DC contacts rating @R
0.1A / 30V DC
Mounting holes pitch
25mm
Breaker features
visual indication of contacts position
Resistance to
oils
Gross weight357 g
Certificates
EAN code4536853215477
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-6242
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 122.59 USDGross price for quantities from 1 pcs - 122.59 USD
Net price for quantities from 5 pcs - 114.42 USDGross price for quantities from 5 pcs - 114.42 USD
Net price for quantities from 10 pcs - 106.25 USDGross price for quantities from 10 pcs - 106.25 USD