+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4CC-3031

Limit switch; pin plunger Ø10mm; SPDT; M12 male; IP67; 57x40x16mm


Manufacturer: OMRON

Manufacturer part number:
D4CC-3031
TME Symbol:
D4CC-3031

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
pin plunger Ø10mm
Output configuration
SPDT
Connection
M12 male
IP rating
IP67
Body dimensions
57x40x16mm
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4CC
DC contacts rating @R
1A / 30V DC
Mounting holes pitch
25mm
Gross weight114.5 g
Certificates
EAN code4536853208462
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4CC-3031
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 137.95 USDGross price for quantities from 1 pcs - 137.95 USD
Net price for quantities from 5 pcs - 128.75 USDGross price for quantities from 5 pcs - 128.75 USD
Net price for quantities from 10 pcs - 119.56 USDGross price for quantities from 10 pcs - 119.56 USD