+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4D250-CA02-01

Fan: AC; blower; 400VAC; 387x392x349mm; 4040m3/h; 76dBA; ball; IP20


Manufacturer: EBM-PAPST

Manufacturer part number:
D4D250-CA02-01
TME Symbol:
D4D250-CA02-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
blower
Fan dimensions
387x392x349mm
Power consumption
1.27kW
Current rating
2.3A
Fan efficiency
4040m3/h
Noise level
76dBA
Kind of Bearing
ball
Rotational rate/speed
1200rpm
Frequency
50Hz
Impeller material
metal
Enclosure material
metal
Insulation class
F
IP rating
IP20
Leads
leads x6
Lead length
0.6m
Operating temperature
-40...45°C
Fan motor
M4D094-LA
Wire size
18AWG
Kind of motor
3-phase
Protection class
I
Mounting hole dimensions
298x262mm
Supply voltage
  • 400V AC
Gross weight1000 g
Certificates

WATCH VIDEO

See other products in this category: AC 400V Fans EBM-PAPST,
*
D4D250-CA02-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order