+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4E133-AA01-51

Fan: AC; blower; 230VAC; 254x199.25x170.5mm; ball; 1150rpm; IP44


Manufacturer: EBM-PAPST

Manufacturer part number:
D4E133-AA01-51
TME Symbol:
D4E133-AA01-51

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
blower
Fan dimensions
254x199.25x170.5mm
Power consumption
66W
Current rating
0.29A
Kind of Bearing
ball
Rotational rate/speed
1150rpm
Frequency
50/60Hz
Impeller material
steel
Enclosure material
steel
Insulation class
B
IP rating
IP44
Leads
leads x4
Lead length
0.3m
Operating temperature
-25...40°C
Fan motor
M4E068-BF
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight4.06 kg
Certificates
See other products in this category: AC230V Fans EBM-PAPST,
*
D4E133-AA01-51
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order