+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | radial | |
Fan dimensions | 388x392x349mm | |
Power consumption | 1.23kW | |
Current rating | 5.54A | |
Fan efficiency | 2405m3/h | |
Kind of Bearing | ball | |
Rotational rate/speed | 1460rpm | |
Frequency | 60Hz | |
Impeller material | steel | |
Enclosure material | steel | |
Insulation class | F | |
IP rating | IP20 | |
Leads | leads x6 | |
Lead length | 0.6m | |
Operating temperature | -40...45°C | |
Fan motor | M4E094-LA | |
Wire size | 18AWG | |
Colour | steel | |
Kind of motor | 1-phase | |
Protection class | I |