+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | blower | |
Fan dimensions | 387x392x249mm | |
Power consumption | 1.25kW | |
Current rating | 6A | |
Fan efficiency | 2440m3/h | |
Kind of Bearing | ball | |
Rotational rate/speed | 1200rpm | |
Frequency | 50Hz | |
Impeller material | metal | |
Enclosure material | metal | |
Insulation class | F | |
IP rating | IP20 | |
Leads | leads x6 | |
Lead length | 0.6m | |
Operating temperature | -40...40°C | |
Fan motor | M4E094-LA | |
Wire size | 18AWG | |
Kind of motor | 1-phase | |
Protection class | I | |
Mounting hole dimensions | 298x262mm |