+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4F-220-1D

Limit switch; NC x2; 2.5A; max.240VAC; max.250VDC; IP67; -30÷70°C


Manufacturer: OMRON

Manufacturer part number:
D4F-220-1D
TME Symbol:
D4F-220-1D

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
NC x2
Contact current max.
2.5A
Switched voltage
max. 240V AC, max. 250V DC
IP rating
IP67
Body dimensions
18x30x51.5mm
Number of mounting holes
2
Operating temperature
-30...70°C
AC contacts rating @R
0.75A / 240V AC
DC contacts rating @R
0.27A / 250V DC
Mounting holes pitch
20mm
Switches features
slow action contacts
Gross weight251 g
Certificates
EAN code4536854896156
See other products in this category: Limit Switches OMRON,
*
D4F-220-1D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 206.56 USDGross price for quantities from 1 pcs - 206.56 USD
Net price for quantities from 5 pcs - 192.79 USDGross price for quantities from 5 pcs - 192.79 USD
Net price for quantities from 10 pcs - 179.01 USDGross price for quantities from 10 pcs - 179.01 USD