+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4F-302-3R

Limit switch; NC x2 + NO x2; 2.5A; max.240VAC; max.250VDC; IP67


Manufacturer: OMRON

Manufacturer part number:
D4F-302-3R
TME Symbol:
D4F-302-3R

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
NC x2 + NO x2
Contact current max.
2.5A
Switched voltage
max. 240V AC, max. 250V DC
IP rating
IP67
Body dimensions
18x30x51.5mm
Number of mounting holes
2
Operating temperature
-30...70°C
AC contacts rating @R
0.75A / 240V AC
DC contacts rating @R
0.27A / 250V DC
Mounting holes pitch
20mm
Switches features
slow action contacts
Gross weight399 g
Certificates
EAN code4536854896286
See other products in this category: Limit Switches OMRON,
*
D4F-302-3R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 221.00 USDGross price for quantities from 1 pcs - 221.00 USD
Net price for quantities from 5 pcs - 206.27 USDGross price for quantities from 5 pcs - 206.27 USD
Net price for quantities from 10 pcs - 191.53 USDGross price for quantities from 10 pcs - 191.53 USD