+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4F60-5063

Diode: rectifying; SMD; 600V; 4A; 2F; Ufmax: 0.95V; Ifsm: 200A

Manufacturer: SHINDENGEN

Manufacturer part number:
D4F60-5063
TME Symbol:
D4F60-5063

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
4A
Semiconductor structure
single diode
Case
2F
Max. forward voltage
0.95V
Max. forward impulse current
200A
Leakage current
10µA
Application
automotive industry
Gross weight0.213 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
D4F60-5063
0 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 750 pcs - 0.39 USDGross price for quantities from 750 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 9000 pcs - 0.32 USDGross price for quantities from 9000 pcs - 0.32 USD
Net price for quantities from 15000 pcs - 0.30 USDGross price for quantities from 15000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 750 pcs