+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4MC-5020

Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67


Manufacturer: OMRON

Manufacturer part number:
D4MC-5020
TME Symbol:
D4MC-5020

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
pusher with orthogonal roller
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V AC
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...80°C
Mounting holes pitch
25.4mm
Gross weight77.58 g
Certificates
EAN code4536853226114
See other products in this category: Limit Switches OMRON,
*
D4MC-5020
88 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.76 USDGross price for quantities from 1 pcs - 44.76 USD
Net price for quantities from 5 pcs - 41.71 USDGross price for quantities from 5 pcs - 41.71 USD
Net price for quantities from 10 pcs - 38.92 USDGross price for quantities from 10 pcs - 38.92 USD
Packaging method by the manufacturer:Cardboard = 10 pcs