+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4N-4120

Limit switch; lever R 26mm, plastic roller Ø17,5mm; NO + NC


Manufacturer: OMRON

Manufacturer part number:
D4N-4120
TME Symbol:
D4N-4120

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 26mm, plastic roller Ø17,5mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
M20
IP rating
IP67
Body dimensions
64x31x30mm
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Switching frequency max
2Hz
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Dimensions
Gross weight105.5 g
Certificates
EAN code4547648030335
See other products in this category: Limit Switches OMRON,
*
D4N-4120
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.51 USDGross price for quantities from 1 pcs - 35.51 USD
Net price for quantities from 5 pcs - 33.52 USDGross price for quantities from 5 pcs - 33.52 USD
Net price for quantities from 10 pcs - 32.35 USDGross price for quantities from 10 pcs - 32.35 USD
Net price for quantities from 25 pcs - 30.99 USDGross price for quantities from 25 pcs - 30.99 USD
Net price for quantities from 50 pcs - 29.90 USDGross price for quantities from 50 pcs - 29.90 USD
Net price for quantities from 100 pcs - 28.86 USDGross price for quantities from 100 pcs - 28.86 USD
Net price for quantities from 250 pcs - 27.65 USDGross price for quantities from 250 pcs - 27.65 USD