+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | limit switch | |
Kind of actuator | pin plunger Ø6mm | |
Output configuration | NO + NC | |
Contact current max. | 10A | |
Switched voltage | max. 240V AC, max. 250V DC | |
Connection | M20 | |
IP rating | IP67 | |
Body dimensions | 64x31x30mm | |
Number of mounting holes | 2 | |
Operating temperature | -30...70°C | |
Body material | plastic | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 0.55A / 125V DC | |
Switching frequency max | 2Hz | |
Mounting holes pitch | 20...22mm | |
Switches features | snap action contacts |