+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D4N-4162

Limit switch; lever R 20mm, plastic roller Ø12mm; NO + NC; 10A


Manufacturer: OMRON

Manufacturer part number:
D4N-4162
TME Symbol:
D4N-4162

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 20mm, plastic roller Ø12mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
M20
IP rating
IP67
Body dimensions
64x31x30mm
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Switching frequency max
2Hz
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Dimensions
Gross weight97.85 g
Certificates
EAN code4547648030397
See other products in this category: Limit Switches OMRON,
*
D4N-4162
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.85 USDGross price for quantities from 1 pcs - 31.85 USD
Net price for quantities from 5 pcs - 30.06 USDGross price for quantities from 5 pcs - 30.06 USD
Net price for quantities from 10 pcs - 28.09 USDGross price for quantities from 10 pcs - 28.09 USD
Net price for quantities from 25 pcs - 25.54 USDGross price for quantities from 25 pcs - 25.54 USD
Net price for quantities from 50 pcs - 24.56 USDGross price for quantities from 50 pcs - 24.56 USD
Net price for quantities from 100 pcs - 23.88 USDGross price for quantities from 100 pcs - 23.88 USD